
SMCJ9.0CA | |
|---|---|
DigiKey Part Number | SMCJ9.0CALFTR-ND - Tape & Reel (TR) SMCJ9.0CALFCT-ND - Cut Tape (CT) SMCJ9.0CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ9.0CA |
Description | TVS DIODE 9VWM 15.4VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 97.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ9.0CA Models |
Category | Voltage - Clamping (Max) @ Ipp 15.4V |
Mfr | Current - Peak Pulse (10/1000µs) 97.4A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 10V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ9.0CA-13-F | Diodes Incorporated | 7.576 | SMCJ9.0CA-FDICT-ND | 1,11000 € | Direct |
| SMCJ9.0CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1.104 | SMCJ9.0CA-E3/57TGICT-ND | 0,93000 € | Direct |
| SMCJ9.0CA | Bourns Inc. | 9.642 | SMCJ9.0CABCT-ND | 0,93000 € | Similar |
| SMLJ9.0CA | Bourns Inc. | 11.889 | 118-SMLJ9.0CACT-ND | 1,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53600 € | 5,36 € |
| 100 | 0,34910 € | 34,91 € |
| 500 | 0,26836 € | 134,18 € |
| 1.000 | 0,24234 € | 242,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17438 € | 523,14 € |
| 6.000 | 0,16050 € | 963,00 € |
| 9.000 | 0,15596 € | 1.403,64 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |


