TV30C9V0JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,48147 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 15,01150 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 12,86700 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 12,86700 €
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 8.116
Unit Price: 0,56000 €
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: 0,38432 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.205
Unit Price: 1,10000 €
Datasheet

Similar


Bourns Inc.
In Stock: 17.051
Unit Price: 0,37000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.150
Unit Price: 0,38000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7.587
Unit Price: 0,66000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,79476 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,72250 €
Datasheet
TV15C700JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV30C9V0JB-G

DigiKey Part Number
TV30C9V0JB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV30C9V0JB-G
Description
TVS DIODE 9VWM 15.4VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15.4V Clamp 194.81A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
TV30C9V0JB-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
194.81A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,42954 €1.288,62 €
6.0000,40066 €2.403,96 €
9.0000,39952 €3.595,68 €
Manufacturers Standard Package
Unit Price without VAT:0,42954 €
Unit Price with VAT:0,51115 €