SMDJ9.0CA-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 8.116
Unit Price: 0,56000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 15,01150 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.150
Unit Price: 0,38000 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 2,81000 €
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 1,48000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,29528 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,42954 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Bourns Inc.
In Stock: 17.051
Unit Price: 0,37000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7.587
Unit Price: 0,66000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.104
Unit Price: 0,56000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,18923 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.000
Unit Price: 0,38000 €
Datasheet
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ9.0CA-HRA

DigiKey Part Number
SMDJ9.0CA-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ9.0CA-HRA
Description
TVS DIODE 9VWM 15.4VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15.4V Clamp 194.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ9.0CA-HRA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
194.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.00012,86700 €38.601,00 €
Manufacturers Standard Package
Unit Price without VAT:12,86700 €
Unit Price with VAT:15,31173 €