SMAJ26E3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €

Similar


STMicroelectronics
In Stock: 4.894
Unit Price: 1,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.574
Unit Price: 0,84000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 124.109
Unit Price: 0,40000 €
Datasheet

Similar


Bourns Inc.
In Stock: 10.396
Unit Price: 0,45000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 676.669
Unit Price: 0,43000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.356
Unit Price: 0,53000 €
Datasheet

Similar


YAGEO
In Stock: 9.452
Unit Price: 0,11000 €
Datasheet

Similar


YAGEO
In Stock: 1.022
Unit Price: 0,28000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.620
Unit Price: 0,69000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,08987 €
Datasheet
46.6V Clamp 10.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ26E3/TR13

DigiKey Part Number
SMAJ26E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ26E3/TR13
Description
TVS DIODE 26VWM 46.6VC DO214AC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
46.6V Clamp 10.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.7A
Mfr
Power - Peak Pulse
500W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
26V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
28.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
46.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD214A-T26ALFBourns Inc.0CD214A-T26ALF-ND0,00000 €Similar
SM4T30AYSTMicroelectronics4.894497-10918-1-ND1,33000 €Similar
SMA6J26A-TRSTMicroelectronics4.574497-5929-1-ND0,84000 €Similar
SMAJ26ALittelfuse Inc.124.109SMAJ26ALFCT-ND0,40000 €Similar
SMAJ26ABourns Inc.10.396SMAJ26ABCT-ND0,45000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,15832 €791,60 €
Manufacturers Standard Package
Unit Price without VAT:0,15832 €
Unit Price with VAT:0,18840 €