
SMA6J26A-TR | |
|---|---|
DigiKey Part Number | 497-5929-2-ND - Tape & Reel (TR) 497-5929-1-ND - Cut Tape (CT) 497-5929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J26A-TR |
Description | TVS DIODE 26VWM 47.9VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47.9V Clamp 75A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J26A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 75A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 47.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA5J26A-E3/61 | Vishay General Semiconductor - Diodes Division | 2.913 | 112-SMA5J26A-E3/61CT-ND | 0,62000 € | Similar |
| SMAJ26A | Taiwan Semiconductor Corporation | 657 | 1801-SMAJ26ACT-ND | 0,37000 € | Similar |
| SMAJ26A | Bourns Inc. | 10.396 | SMAJ26ABCT-ND | 0,45000 € | Similar |
| SMAJ26A-E3/5A | Vishay General Semiconductor - Diodes Division | 3.179 | SMAJ26A-E3/5AGICT-ND | 0,45000 € | Similar |
| SMAJ26A-E3/61 | Vishay General Semiconductor - Diodes Division | 7.296 | SMAJ26A-E3/61GICT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,52300 € | 5,23 € |
| 100 | 0,33990 € | 33,99 € |
| 500 | 0,26096 € | 130,48 € |
| 1.000 | 0,23550 € | 235,50 € |
| 2.000 | 0,21407 € | 428,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19086 € | 954,30 € |
| 10.000 | 0,17652 € | 1.765,20 € |
| 15.000 | 0,16921 € | 2.538,15 € |
| 25.000 | 0,16101 € | 4.025,25 € |
| 35.000 | 0,15615 € | 5.465,25 € |
| 50.000 | 0,15143 € | 7.571,50 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |


