
SM4T30AY | |
|---|---|
DigiKey Part Number | 497-10918-2-ND - Tape & Reel (TR) 497-10918-1-ND - Cut Tape (CT) 497-10918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T30AY |
Description | TVS DIODE 26VWM 53.5VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 53.5V Clamp 43A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T30AY Models |
Category | Current - Peak Pulse (10/1000µs) 43A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA5J26A-E3/61 | Vishay General Semiconductor - Diodes Division | 2.913 | 112-SMA5J26A-E3/61CT-ND | 0,62000 € | Similar |
| SMAJ26A | Bourns Inc. | 10.396 | SMAJ26ABCT-ND | 0,45000 € | Similar |
| SMAJ26A | Taiwan Semiconductor Corporation | 657 | 1801-SMAJ26ACT-ND | 0,37000 € | Similar |
| SMAJ26A-E3/5A | Vishay General Semiconductor - Diodes Division | 3.179 | SMAJ26A-E3/5AGICT-ND | 0,45000 € | Similar |
| SMAJ26A-E3/61 | Vishay General Semiconductor - Diodes Division | 7.296 | SMAJ26A-E3/61GICT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,84000 € | 8,40 € |
| 100 | 0,55740 € | 55,74 € |
| 500 | 0,43626 € | 218,13 € |
| 1.000 | 0,39728 € | 397,28 € |
| 2.000 | 0,36448 € | 728,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32898 € | 1.644,90 € |
| 10.000 | 0,30705 € | 3.070,50 € |
| 15.000 | 0,29589 € | 4.438,35 € |
| 25.000 | 0,28507 € | 7.126,75 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

