Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


MSL2024-INR | |
|---|---|
DigiKey Part Number | MSL2024-INRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSL2024-INR |
Description | IC LED DRIVER OFFL PWM 24VQFN |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output AC DC Offline Switcher Flyback, Step-Down (Buck) PWM Dimming 24-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 9.5V | |
Voltage - Supply (Max) | 15V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |




