

MSL2024-IN | |
|---|---|
DigiKey Part Number | MSL2024-IN-ND |
Manufacturer | |
Manufacturer Product Number | MSL2024-IN |
Description | IC LED DRIVER OFFL PWM 24VQFN |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output AC DC Offline Switcher Flyback, Step-Down (Buck) PWM Dimming 24-VQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 15V |
Manufacturer Microchip Technology | Dimming PWM |
Packaging Tray | Applications Lighting |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback, Step-Down (Buck) | Package / Case 24-VFQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 24-VQFN (4x4) |
Number of Outputs 2 | Base Product Number |
Voltage - Supply (Min) 9.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSL2021-IN | Microchip Technology | 421 | MSL2021-IN-ND | 6,37000 € | Parametric Equivalent |
| MSL2021-IN | Rochester Electronics, LLC | 1.468 | 2156-MSL2021-IN-ND | 4,58339 € | Parametric Equivalent |
| MSL2023-IN | Rochester Electronics, LLC | 1.598 | 2156-MSL2023-IN-ND | 4,02656 € | Parametric Equivalent |
| MSL2024-IN | Rochester Electronics, LLC | 1.470 | 2156-MSL2024-IN-ND | 3,72667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 10 | 4,03800 € | 40,38 € |
| 25 | 3,73160 € | 93,29 € |
| 100 | 3,39350 € | 339,35 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,27130 € |

