LED Driver IC 2 Output AC DC Offline Switcher Flyback, Step-Down (Buck) PWM Dimming 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSL2023-IN

DigiKey Part Number
2156-MSL2023-IN-ND
Manufacturer
Manufacturer Product Number
MSL2023-IN
Description
IC LED DRIVER OFFL PWM 24VQFN
Customer Reference
Detailed Description
LED Driver IC 2 Output AC DC Offline Switcher Flyback, Step-Down (Buck) PWM Dimming 24-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Atmel
Series
-
Packaging
Bulk
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback, Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
2
Voltage - Supply (Min)
9.5V
Voltage - Supply (Max)
15V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.598
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1598
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
644,04484 €258,87 €
Unit Price without VAT:4,04484 €
Unit Price with VAT:4,81336 €