
Category | Voltage - Supply (Max) 15V |
Manufacturer Atmel | Dimming PWM |
Packaging Bulk | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback, Step-Down (Buck) | Package / Case 24-VFQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 24-VQFN (4x4) |
Number of Outputs 2 | Base Product Number |
Voltage - Supply (Min) 9.5V |
| Bulk: | 1468 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 4,54696 € | 254,63 € |
| Unit Price without VAT: | 4,54696 € |
|---|---|
| Unit Price with VAT: | 5,41088 € |

