MIC861BC5-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4.577
Unit Price: 3,14000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.010
Unit Price: 2,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,35952 €

Similar


Texas Instruments
In Stock: 9.297
Unit Price: 0,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.085
Unit Price: 0,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.981
Unit Price: 1,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 274
Unit Price: 1,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.000
Unit Price: 1,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.470
Unit Price: 1,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.915
Unit Price: 1,19000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.121
Unit Price: 0,74000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,98417 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.749
Unit Price: 1,55000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.962
Unit Price: 1,55000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC861BC5-TR

DigiKey Part Number
MIC861BC5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC861BC5-TR
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MIC861BC5-TR Models
Product Attributes
Filter Similar Products
Category
Current - Input Bias
20 pA
Mfr
Voltage - Input Offset
2 mV
Series
Current - Supply
4.6µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
24 mA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Min)
2.43 V
Amplifier Type
Voltage - Supply Span (Max)
5.25 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.12V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
400 kHz
Supplier Device Package
SC-70-5
-3db Bandwidth
650 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMP2021MF/NOPBTexas Instruments4.577296-46431-1-ND3,14000 €Similar
LMP2021MFX/NOPBTexas Instruments13.010296-46432-1-ND2,66000 €Similar
LMV101M7XTexas Instruments0LMV101M7X-ND0,35952 €Similar
LMV721IDBVRTexas Instruments9.297296-36475-1-ND0,87000 €Similar
LMV721IDCKRTexas Instruments12.085296-36890-1-ND0,87000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,49537 €1.486,11 €
6.0000,47807 €2.868,42 €
Manufacturers Standard Package
Unit Price without VAT:0,49537 €
Unit Price with VAT:0,58949 €