Similar
Similar

LMV101M7X | |
|---|---|
DigiKey Part Number | LMV101M7X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV101M7X |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 1.6 MHz | |
Current - Supply | 130µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36405 € | 1.092,15 € |
| 6.000 | 0,35536 € | 2.132,16 € |
| 9.000 | 0,35101 € | 3.159,09 € |
| 15.000 | 0,34619 € | 5.192,85 € |
| 21.000 | 0,34337 € | 7.210,77 € |
| Unit Price without VAT: | 0,36405 € |
|---|---|
| Unit Price with VAT: | 0,43322 € |



