


LMX321ICT | |
|---|---|
DigiKey Part Number | 497-13036-2-ND - Tape & Reel (TR) 497-13036-1-ND - Cut Tape (CT) 497-13036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX321ICT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMX321ICT Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 130µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 2.3 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 27 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV321IDCKR | Texas Instruments | 11.656 | 296-9568-1-ND | 0,34000 € | Similar |
| LMV611MGX/NOPB | Texas Instruments | 1.687 | 296-47798-1-ND | 0,50000 € | Similar |
| LMV821M7/NOPB | Texas Instruments | 7.340 | LMV821M7/NOPBCT-ND | 1,52000 € | Similar |
| LMV821M7X | Texas Instruments | 211.000 | LMV821M7XCT-ND | 1,57000 € | Similar |
| LMV821M7X/NOPB | Texas Instruments | 4.915 | LMV821M7X/NOPBCT-ND | 1,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,53000 € | 5,30 € |
| 25 | 0,47720 € | 11,93 € |
| 100 | 0,41910 € | 41,91 € |
| 250 | 0,39136 € | 97,84 € |
| 500 | 0,37464 € | 187,32 € |
| 1.000 | 0,36150 € | 361,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34387 € | 1.031,61 € |
| 6.000 | 0,33555 € | 2.013,30 € |
| 9.000 | 0,33139 € | 2.982,51 € |
| 15.000 | 0,32677 € | 4.901,55 € |
| 21.000 | 0,32408 € | 6.805,68 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

