Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MIC38C42YM-TR | |
|---|---|
DigiKey Part Number | MIC38C42YM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC38C42YM-TR |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC38C42YM-TR Models |
Category | Duty Cycle 96% |
Manufacturer Microchip Technology | Frequency - Switching 500kHz |
Packaging Tape & Reel (TR) | Control Features Frequency Control |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) Yes | Supplier Device Package 8-SOIC |
Topology Boost, Buck, Flyback, Forward | Mounting Type Surface Mount |
Voltage - Start Up 14.5 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL6840IBZ-T | Renesas Electronics Corporation | 2.150 | 20-ISL6840IBZ-TCT-ND | 2,67000 € | Similar |
| ISL6842IBZ | Renesas Electronics Corporation | 436 | ISL6842IBZ-ND | 0,00000 € | Similar |
| ISL6842IBZ-T | Renesas Electronics Corporation | 0 | ISL6842IBZ-T-ND | 0,00000 € | Similar |
| ISL6843IBZ | Renesas Electronics Corporation | 0 | ISL6843IBZ-ND | 0,00000 € | Similar |
| ISL6843IBZ-T | Renesas Electronics Corporation | 0 | 20-ISL6843IBZ-TCT-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,67992 € | 1.699,80 € |
| Unit Price without VAT: | 0,67992 € |
|---|---|
| Unit Price with VAT: | 0,80910 € |


