ISL8840AABZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 40,41600 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 16,84000 €
Datasheet

Similar


Microchip Technology
In Stock: 147
Unit Price: 50,94000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 38,73200 €
Datasheet

Similar


Microchip Technology
In Stock: 1.139
Unit Price: 34,31000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.500
Unit Price: 34,31000 €
Datasheet

Similar


Microchip Technology
In Stock: 222
Unit Price: 40,00000 €
Datasheet

Similar


Microchip Technology
In Stock: 8.459
Unit Price: 40,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.377
Unit Price: 114,72255 €
Datasheet

Similar


Texas Instruments
In Stock: 1.627
Unit Price: 170,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 18.725
Unit Price: 128,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.636
Unit Price: 197,24000 €
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8840AABZ-T

DigiKey Part Number
ISL8840AABZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL8840AABZ-T
Description
IC REG CTRLR BOOST/FLYBACK 8SOIC
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL8840AABZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
9V ~ 30V
Frequency - Switching
Up to 2MHz
Duty Cycle (Max)
96%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Frequency Control
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types