
ISL6840IBZ-T | |
|---|---|
DigiKey Part Number | 20-ISL6840IBZ-TTR-ND - Tape & Reel (TR) 20-ISL6840IBZ-TCT-ND - Cut Tape (CT) 20-ISL6840IBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL6840IBZ-T |
Description | IC REG CTRLR BOOST/FLYBACK 8SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Industrial Power Systems 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL6840IBZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Industrial Power Systems | |
Voltage - Input | - | |
Voltage - Supply | 7.5V ~ 14V | |
Current - Supply | 5.5 mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,03500 € | 20,35 € |
| 25 | 1,86480 € | 46,62 € |
| 100 | 1,67810 € | 167,81 € |
| 250 | 1,58896 € | 397,24 € |
| 500 | 1,53524 € | 767,62 € |
| 1.000 | 1,49102 € | 1.491,02 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |

