ISL6842IBZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,65832 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,69096 €
Datasheet

Similar


Microchip Technology
In Stock: 212
Unit Price: 2,12000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,69096 €
Datasheet

Similar


Microchip Technology
In Stock: 147
Unit Price: 2,09000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,58921 €
Datasheet

Similar


Microchip Technology
In Stock: 283
Unit Price: 1,11000 €
Datasheet

Similar


Microchip Technology
In Stock: 773
Unit Price: 1,11000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.139
Unit Price: 1,41000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.500
Unit Price: 1,41000 €
Datasheet

Similar


Microchip Technology
In Stock: 222
Unit Price: 1,64000 €
Datasheet

Similar


Microchip Technology
In Stock: 8.459
Unit Price: 1,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.377
Unit Price: 4,70709 €
Datasheet

Similar


Texas Instruments
In Stock: 1.627
Unit Price: 6,98000 €
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6842IBZ-T

DigiKey Part Number
ISL6842IBZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL6842IBZ-T
Description
IC OFFLINE SWITCH MULT TOP 8SOIC
Customer Reference
Detailed Description
Power Supply Controller Industrial Power Systems 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL6842IBZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Industrial Power Systems
Voltage - Input
-
Voltage - Supply
15V ~ 18V
Current - Supply
5.5 mA
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types