
MIC38C42YM | |
|---|---|
DigiKey Part Number | 576-1772-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC38C42YM |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC38C42YM Models |
Category | Duty Cycle 96% |
Manufacturer Microchip Technology | Frequency - Switching 500kHz |
Packaging Tube | Control Features Frequency Control |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) Yes | Supplier Device Package 8-SOIC |
Topology Boost, Buck, Flyback, Forward | Mounting Type Surface Mount |
Voltage - Start Up 14.5 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1242IS8#PBF | Analog Devices Inc. | 5 | LT1242IS8#PBF-ND | 7,71000 € | Similar |
| UC3842D8 | Rochester Electronics, LLC | 3.762 | 2156-UC3842D8-TI-ND | 1,03661 € | Similar |
| UCC3802DTR | Texas Instruments | 2.463 | 296-41812-1-ND | 2,16000 € | Similar |
| UCC38C42DR | Texas Instruments | 4.244 | 296-41819-1-ND | 0,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 25 | 1,75640 € | 43,91 € |
| 100 | 1,59350 € | 159,35 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

