
MIC2169YMM | |
|---|---|
DigiKey Part Number | 576-1710-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC2169YMM |
Description | IC REG CTRLR BUCK 10MSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2169YMM Models |
Category | Frequency - Switching 500kHz |
Manufacturer Microchip Technology | Duty Cycle (Max) 92% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-MSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3V ~ 14.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2101YML-TR | Microchip Technology | 11.931 | 576-4154-1-ND | 1,27000 € | MFR Recommended |
| MIC2102YML-TR | Microchip Technology | 5.409 | 576-4155-1-ND | 1,32000 € | MFR Recommended |
| MIC2165YMME | Microchip Technology | 0 | 576-3711-5-ND | 1,37430 € | MFR Recommended |
| MIC2165YMME-TR | Microchip Technology | 0 | MIC2165YMME-TR-ND | 1,37429 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,89105 € | 378,21 € |
| Unit Price without VAT: | 1,89105 € |
|---|---|
| Unit Price with VAT: | 2,25035 € |

