
MIC2165YMME | |
|---|---|
DigiKey Part Number | 576-3711-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC2165YMME |
Description | IC REG CTRLR BUCK 10MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2165YMME Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 28V |
Manufacturer Microchip Technology | Frequency - Switching 600kHz |
Series | Duty Cycle (Max) 82% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Power Good |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-MSOP-EP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,38530 € | 415,59 € |
| Unit Price without VAT: | 1,38530 € |
|---|---|
| Unit Price with VAT: | 1,64851 € |

