
MIC2102YML-TR | |
|---|---|
DigiKey Part Number | 576-4155-2-ND - Tape & Reel (TR) 576-4155-1-ND - Cut Tape (CT) 576-4155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2102YML-TR |
Description | IC REG CTRLR BUCK 16MLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2102YML-TR Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 38V |
Manufacturer Microchip Technology | Frequency - Switching 200kHz ~ 600kHz |
Series | Duty Cycle (Max) 85% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-VFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-VQFN (3x3) |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 25 | 1,31080 € | 32,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,07088 € | 5.354,40 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

