
MIC2101YML-TR | |
|---|---|
DigiKey Part Number | 576-4154-2-ND - Tape & Reel (TR) 576-4154-1-ND - Cut Tape (CT) 576-4154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2101YML-TR |
Description | IC REG CTRLR BUCK 16MLF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2101YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 38V | |
Frequency - Switching | 200kHz ~ 600kHz | |
Duty Cycle (Max) | 85% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 25 | 1,07560 € | 26,89 € |
| 100 | 1,04350 € | 104,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,04348 € | 5.217,40 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

