Similar
Similar
Similar
Similar
Similar
Similar


MCP6V31T-E/OTVAO | |
|---|---|
DigiKey Part Number | 150-MCP6V31T-E/OTVAOTR-ND - Tape & Reel (TR) 150-MCP6V31T-E/OTVAOCT-ND - Cut Tape (CT) 150-MCP6V31T-E/OTVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6V31T-E/OTVAO |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Supply 23µA |
Mfr | Voltage - Supply Span (Min) 1.8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.13V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 300 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 5 pA | Base Product Number |
Voltage - Input Offset 8 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28133FHZ-T7 | Renesas Electronics Corporation | 1.931 | ISL28133FHZ-T7CT-ND | 2,84000 € | Similar |
| ISL28133FHZ-T7A | Renesas Electronics Corporation | 0 | ISL28133FHZ-T7ACT-ND | 3,51000 € | Similar |
| OPA333AMDBVREP | Texas Instruments | 8.120 | 296-22187-1-ND | 10,80000 € | Similar |
| OPA336N/3KG4 | Texas Instruments | 0 | OPA336N/3KG4-ND | 1,07758 € | Similar |
| TLV333IDBVR | Texas Instruments | 22.753 | 296-43777-1-ND | 0,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,17419 € | 3.522,57 € |
| Unit Price without VAT: | 1,17419 € |
|---|---|
| Unit Price with VAT: | 1,39729 € |



