
TLV333IDBVT | |
|---|---|
DigiKey Part Number | 296-43797-2-ND - Tape & Reel (TR) 296-43797-1-ND - Cut Tape (CT) 296-43797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV333IDBVT |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV333IDBVT Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 17µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.16V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 350 kHz | Base Product Number |
Current - Input Bias 70 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,97900 € | 9,79 € |
| 25 | 0,88840 € | 22,21 € |
| 100 | 0,78920 € | 78,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,74176 € | 185,44 € |
| 500 | 0,71316 € | 356,58 € |
| 750 | 0,69885 € | 524,14 € |
| 1.250 | 0,68298 € | 853,73 € |
| 1.750 | 0,67371 € | 1.178,99 € |
| 2.500 | 0,66479 € | 1.661,97 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |




