OPA336N/3KG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.077
Unit Price: 2,41000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.960
Unit Price: 5,12000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.309
Unit Price: 5,58000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.860
Unit Price: 5,12000 €
Datasheet

Similar


Microchip Technology
In Stock: 29.617
Unit Price: 0,62000 €
Datasheet

Similar


Microchip Technology
In Stock: 24.722
Unit Price: 0,62000 €
Datasheet

Similar


Microchip Technology
In Stock: 5.299
Unit Price: 0,70000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.841
Unit Price: 0,53000 €
Datasheet

Similar


Microchip Technology
In Stock: 5.953
Unit Price: 0,59000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.217
Unit Price: 0,57000 €
Datasheet

Similar


Microchip Technology
In Stock: 8.111
Unit Price: 0,47000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,11000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA336N/3KG4

DigiKey Part Number
OPA336N/3KG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA336N/3KG4
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA336N/3KG4 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
60 µV
Mfr
Current - Supply
20µA
Series
Current - Output / Channel
5 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.3 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
0.03V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
100 kHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA336N/3KTexas Instruments2.077296-26274-1-ND2,41000 €MFR Recommended
MAX4124EUK+TAnalog Devices Inc./Maxim Integrated2.960MAX4124EUK+TCT-ND5,12000 €Similar
MAX4165EUK+TAnalog Devices Inc./Maxim Integrated3.309MAX4165EUK+TCT-ND5,58000 €Similar
MAX4240EUK+TAnalog Devices Inc./Maxim Integrated2.860MAX4240EUK+TCT-ND5,12000 €Similar
MCP6041T-E/OTMicrochip Technology29.617MCP6041T-E/OTCT-ND0,62000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,06903 €3.207,09 €
6.0001,04810 €6.288,60 €
Manufacturers Standard Package
Unit Price without VAT:1,06903 €
Unit Price with VAT:1,27215 €