
ISL28133FHZ-T7A | |
---|---|
DigiKey Part Number | ISL28133FHZ-T7ATR-ND - Tape & Reel (TR) ISL28133FHZ-T7ACT-ND - Cut Tape (CT) ISL28133FHZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28133FHZ-T7A |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ISL28133FHZ-T7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 18µA | |
Current - Output / Channel | 26 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,52000 € | 3,52 € |
10 | 2,65900 € | 26,59 € |
25 | 2,44520 € | 61,13 € |
100 | 2,21000 € | 221,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 2,09792 € | 524,48 € |
500 | 2,03034 € | 1.015,17 € |
750 | 1,99651 € | 1.497,38 € |
1.250 | 1,95902 € | 2.448,78 € |
1.750 | 1,93710 € | 3.389,93 € |
2.500 | 1,91602 € | 4.790,05 € |
Unit Price without VAT: | 3,52000 € |
---|---|
Unit Price with VAT: | 4,18880 € |