MCP6H81T-E/SN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 9.387
Unit Price: 4,44000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,46782 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 292
Unit Price: 4,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,71174 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 136
Unit Price: 4,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.458
Unit Price: 4,84000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6H81T-E/SN

DigiKey Part Number
150-MCP6H81T-E/SNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP6H81T-E/SN
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP6H81T-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
700µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
55 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
3.5 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
5.5 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
10 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC6240HVCS8#PBFAnalog Devices Inc.9.387505-LTC6240HVCS8#PBF-ND4,44000 €Similar
LTC6240HVCS8#TRPBFAnalog Devices Inc.0505-LTC6240HVCS8#TRPBFTR-ND2,46782 €Similar
LTC6240HVHS8#PBFAnalog Devices Inc.292LTC6240HVHS8#PBF-ND4,84000 €Similar
LTC6240HVHS8#TRPBFAnalog Devices Inc.0LTC6240HVHS8#TRPBF-ND2,71174 €Similar
LTC6240HVIS8#PBFAnalog Devices Inc.136505-LTC6240HVIS8#PBF-ND4,84000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types