

LTC6240HVHS8#PBF | |
|---|---|
DigiKey Part Number | LTC6240HVHS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6240HVHS8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC6240HVHS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 2.7mA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 10 | 3,20400 € | 32,04 € |
| 25 | 2,95320 € | 73,83 € |
| 100 | 2,67700 € | 267,70 € |
| 300 | 2,52290 € | 756,87 € |
| 500 | 2,46590 € | 1.232,95 € |
| 1.000 | 2,40054 € | 2.400,54 € |
| 2.500 | 2,33157 € | 5.828,93 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,00990 € |


