Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO

LTC6240HVIS8#PBF

DigiKey Part Number
505-LTC6240HVIS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6240HVIS8#PBF
Description
IC OPAMP GP 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC6240HVIS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
60 µV
Mfr
Current - Supply
2.7mA
Packaging
Tube
Current - Output / Channel
35 mA
Part Status
Active
Voltage - Supply Span (Min)
2.8 V
Amplifier Type
Voltage - Supply Span (Max)
11 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
18 MHz
Supplier Device Package
8-SO
Current - Input Bias
0.5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 136
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,84000 €4,84 €
103,70100 €37,01 €
253,41640 €85,41 €
1003,10340 €310,34 €
3002,92863 €878,59 €
5002,86402 €1.432,01 €
1.0002,78996 €2.789,96 €
2.5002,71174 €6.779,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,84000 €
Unit Price with VAT:5,75960 €