MCP6H81-E/SN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 9.599
Unit Price: 4,36000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,42611 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 92
Unit Price: 4,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,66590 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 136
Unit Price: 4,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.462
Unit Price: 4,76000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6H81-E/SN

DigiKey Part Number
MCP6H81-E/SN-ND
Manufacturer
Manufacturer Product Number
MCP6H81-E/SN
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP6H81-E/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
1 mV
Current - Supply
700µA
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
3.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types