Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCP6295T-E/SN | |
|---|---|
DigiKey Part Number | MCP6295T-E/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP6295T-E/SN |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6295T-E/SN Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6295-E/SN | Microchip Technology | 0 | MCP6295-E/SN-ND | 0,81798 € | Direct |
| LMV358M | Rochester Electronics, LLC | 87.257 | 2156-LMV358M-ND | 0,82242 € | Similar |
| LMV358M/NOPB | Texas Instruments | 10.376 | LMV358M/NOPB-ND | 1,12000 € | Similar |
| LMV358MX/NOPB | Texas Instruments | 8.760 | LMV358MX/NOPBCT-ND | 0,85000 € | Similar |
| LMV822M | Rochester Electronics, LLC | 43.228 | 2156-LMV822M-ND | 2,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,81798 € | 2.699,33 € |
| Unit Price without VAT: | 0,81798 € |
|---|---|
| Unit Price with VAT: | 0,97340 € |




