OPA2365AIDG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.385
Unit Price: 3,85000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.979
Unit Price: 4,06000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.805
Unit Price: 4,06000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.556
Unit Price: 4,06000 €
Datasheet

Similar


STMicroelectronics
In Stock: 18.372
Unit Price: 0,44000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.827
Unit Price: 0,65000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 171
Unit Price: 6,53000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.535
Unit Price: 6,53000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 49
Unit Price: 3,43000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 1,80746 €
Datasheet

Similar


Microchip Technology
In Stock: 15.349
Unit Price: 1,55000 €
Datasheet

Similar


Microchip Technology
In Stock: 6.001
Unit Price: 1,55000 €
Datasheet

Similar


Microchip Technology
In Stock: 11.262
Unit Price: 1,55000 €
Datasheet

Similar


Microchip Technology
In Stock: 63.120
Unit Price: 1,55000 €
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2365AIDG4

DigiKey Part Number
OPA2365AIDG4-ND
Manufacturer
Manufacturer Product Number
OPA2365AIDG4
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2365AIDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
25V/µs
Gain Bandwidth Product
50 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
100 µV
Current - Supply
4.6mA (x2 Channels)
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types