MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA2365AIDRG4 | |
|---|---|
DigiKey Part Number | OPA2365AIDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2365AIDRG4 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2365AIDRG4 Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 4.6mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 65 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 25V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 50 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2365AIDR | Texas Instruments | 11.693 | 296-31704-1-ND | 3,25000 € | MFR Recommended |
| AD8656ARZ | Analog Devices Inc. | 1.486 | 505-AD8656ARZ-ND | 4,16000 € | Similar |
| AD8656ARZ-REEL | Analog Devices Inc. | 5.427 | AD8656ARZ-REELCT-ND | 4,16000 € | Similar |
| AD8656ARZ-REEL7 | Analog Devices Inc. | 3.621 | 505-AD8656ARZ-REEL7CT-ND | 4,16000 € | Similar |
| LMV358IDT | STMicroelectronics | 16.732 | 497-4945-1-ND | 0,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,30738 € | 3.268,45 € |
| 5.000 | 1,28149 € | 6.407,45 € |
| Unit Price without VAT: | 1,30738 € |
|---|---|
| Unit Price with VAT: | 1,55578 € |






