Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCP6285-E/SN | |
|---|---|
DigiKey Part Number | MCP6285-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP6285-E/SN |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6285-E/SN Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 450µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6285T-E/SN | Microchip Technology | 0 | MCP6285T-E/SN-ND | 0,73882 € | Direct |
| ADA4692-2ARZ | Analog Devices Inc. | 141 | 505-ADA4692-2ARZ-ND | 1,80000 € | Similar |
| ADA4692-2ARZ-R7 | Analog Devices Inc. | 3.971 | ADA4692-2ARZ-R7CT-ND | 1,80000 € | Similar |
| ADA4692-2ARZ-RL | Analog Devices Inc. | 0 | 505-ADA4692-2ARZ-RLTR-ND | 0,91744 € | Similar |
| LMV358M | Rochester Electronics, LLC | 87.257 | 2156-LMV358M-ND | 0,82242 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73882 € | 369,41 € |
| Unit Price without VAT: | 0,73882 € |
|---|---|
| Unit Price with VAT: | 0,87920 € |





