
MCP6292IDR | |
|---|---|
DigiKey Part Number | 296-51428-2-ND - Tape & Reel (TR) 296-51428-1-ND - Cut Tape (CT) 296-51428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6292IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6292IDR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 600µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 6.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8692ARZ-REEL | Analog Devices Inc. | 2.471 | AD8692ARZ-REELCT-ND | 2,57000 € | Similar |
| AD8692ARZ-REEL7 | Analog Devices Inc. | 9.000 | AD8692ARZ-REEL7CT-ND | 2,57000 € | Similar |
| ISL28214FBZ-T13 | Renesas Electronics Corporation | 0 | ISL28214FBZ-T13-ND | 0,64646 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,77200 € | 7,72 € |
| 25 | 0,69880 € | 17,47 € |
| 100 | 0,61780 € | 61,78 € |
| 250 | 0,57916 € | 144,79 € |
| 500 | 0,55592 € | 277,96 € |
| 1.000 | 0,54527 € | 545,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51659 € | 1.291,47 € |
| 5.000 | 0,50441 € | 2.522,05 € |
| 7.500 | 0,49831 € | 3.737,32 € |
| 12.500 | 0,49156 € | 6.144,50 € |
| 17.500 | 0,48761 € | 8.533,17 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

