AT30TSE754-SS8-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,26939 €
Datasheet

Similar


Microchip Technology
In Stock: 1.415
Unit Price: 0,62000 €
Datasheet

Similar


Microchip Technology
In Stock: 20.180
Unit Price: 0,62000 €
Datasheet

Similar


Microchip Technology
In Stock: 495
Unit Price: 0,69000 €
Datasheet

Similar


Microchip Technology
In Stock: 12.833
Unit Price: 0,69000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 27
Unit Price: 2,29000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.224
Unit Price: 2,29000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.000
Unit Price: 2,29000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 442
Unit Price: 6,76000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.262
Unit Price: 6,70000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 430
Unit Price: 6,20000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.132
Unit Price: 6,05000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 273
Unit Price: 5,65000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7.076
Unit Price: 5,16000 €
Datasheet
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC

AT30TSE754-SS8-T

DigiKey Part Number
AT30TSE754-SS8-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT30TSE754-SS8-T
Description
SENSOR DIGITAL -55C-125C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT30TSE754-SS8-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
11 b
Features
One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest)
±1.5°C (±3°C)
Test Condition
0°C ~ 55°C (-20°C ~ 105°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types