


ADT75ARZ | |
|---|---|
DigiKey Part Number | 505-ADT75ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADT75ARZ |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADT75ARZ Models |
Category | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tube | Test Condition -25°C ~ 100°C (-55°C ~ 100°C) |
Part Status Last Time Buy | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C/SMBus | Supplier Device Package 8-SOIC |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 12 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADT7311WTRZ-RL7 | Analog Devices Inc. | 1.004 | ADT7311WTRZ-RL7CT-ND | 4,90000 € | Similar |
| ADT7420UCPZ-R2 | Analog Devices Inc. | 2.890 | ADT7420UCPZ-R2CT-ND | 8,72000 € | Similar |
| NCT75DR2G | onsemi | 7.926 | NCT75DR2GOSCT-ND | 0,53000 € | Direct |
| DS1621S+ | Analog Devices Inc./Maxim Integrated | 420 | DS1621S+-ND | 6,68000 € | Similar |
| DS1621S+T&R | Analog Devices Inc./Maxim Integrated | 2.262 | DS1621S+T&RCT-ND | 6,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,73200 € | 17,32 € |
| 98 | 1,42276 € | 139,43 € |
| 196 | 1,36189 € | 266,93 € |
| 294 | 1,33136 € | 391,42 € |
| 588 | 1,28663 € | 756,54 € |
| 1.078 | 1,25405 € | 1.351,87 € |
| 2.548 | 1,21637 € | 3.099,31 € |
| 5.096 | 1,19197 € | 6.074,28 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

