Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC

AT30TSE754A-SS8M-T

DigiKey Part Number
AT30TSE754A-SS8M-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT30TSE754A-SS8M-T
Description
SENSOR DIGITAL -55C-125C 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT30TSE754A-SS8M-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.7V ~ 5.5V
Resolution
11 b
Features
One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±3°C)
Test Condition
0°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,26939 €5.077,56 €
Manufacturers Standard Package
Unit Price without VAT:1,26939 €
Unit Price with VAT:1,51057 €