Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-SOIC
Making Industry 4 and Industrial IoT a Reality

ADT75ARZ-REEL7

DigiKey Part Number
ADT75ARZ-REEL7TR-ND - Tape & Reel (TR)
ADT75ARZ-REEL7CT-ND - Cut Tape (CT)
ADT75ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADT75ARZ-REEL7
Description
SENSOR DIGITAL -55C-125C 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADT75ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
12 b
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 100°C (-55°C ~ 100°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,15000 €2,15 €
101,59900 €15,99 €
251,46120 €36,53 €
1001,30930 €130,93 €
2501,24216 €310,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,15738 €1.157,38 €
2.0001,12783 €2.255,66 €
3.0001,11303 €3.339,09 €
5.0001,09663 €5.483,15 €
7.0001,08705 €7.609,35 €
Manufacturers Standard Package
Unit Price without VAT:2,15000 €
Unit Price with VAT:2,55850 €