AT25160BN-SH-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,61000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,95183 €
Datasheet

Similar


Microchip Technology
In Stock: 138
Unit Price: 0,61000 €
Datasheet

Similar


Microchip Technology
In Stock: 584
Unit Price: 0,58000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,66266 €
Datasheet

Similar


Microchip Technology
In Stock: 432
Unit Price: 0,58000 €
Datasheet

Similar


Microchip Technology
In Stock: 558
Unit Price: 0,36000 €
Datasheet

Similar


onsemi
In Stock: 19.977
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 5.437
Unit Price: 0,40000 €
Datasheet

Similar


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 0,14679 €

Similar


STMicroelectronics
In Stock: 4.658
Unit Price: 0,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.127
Unit Price: 0,85000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.002
Unit Price: 0,41000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.889
Unit Price: 0,37000 €
Datasheet
EEPROM Memory IC 16Kbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 16Kbit SPI 20 MHz 8-SOIC

AT25160BN-SH-B

DigiKey Part Number
AT25160BN-SH-B-ND
Manufacturer
Manufacturer Product Number
AT25160BN-SH-B
Description
IC EEPROM 16KBIT SPI 20MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25160BN-SH-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types