
M95160-DRMN3TP/K | |
---|---|
DigiKey Part Number | 497-14450-2-ND - Tape & Reel (TR) 497-14450-1-ND - Cut Tape (CT) 497-14450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95160-DRMN3TP/K |
Description | IC EEPROM 16KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95160-DRMN3TP/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,68000 € | 0,68 € |
10 | 0,63900 € | 6,39 € |
25 | 0,62160 € | 15,54 € |
50 | 0,60840 € | 30,42 € |
100 | 0,59490 € | 59,49 € |
250 | 0,57700 € | 144,25 € |
500 | 0,56344 € | 281,72 € |
1.000 | 0,54992 € | 549,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,45235 € | 1.130,88 € |
5.000 | 0,44108 € | 2.205,40 € |
7.500 | 0,43456 € | 3.259,20 € |
12.500 | 0,42644 € | 5.330,50 € |
17.500 | 0,42558 € | 7.447,65 € |
Unit Price without VAT: | 0,68000 € |
---|---|
Unit Price with VAT: | 0,80920 € |