
M95160-RMN6TP | |
|---|---|
DigiKey Part Number | 497-8688-2-ND - Tape & Reel (TR) 497-8688-1-ND - Cut Tape (CT) 497-8688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95160-RMN6TP |
Description | IC EEPROM 16KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95160-RMN6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,34900 € | 3,49 € |
| 25 | 0,33960 € | 8,49 € |
| 50 | 0,33280 € | 16,64 € |
| 100 | 0,32570 € | 32,57 € |
| 250 | 0,31628 € | 79,07 € |
| 500 | 0,30910 € | 154,55 € |
| 1.000 | 0,30190 € | 301,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29240 € | 731,00 € |
| 5.000 | 0,28527 € | 1.426,35 € |
| 7.500 | 0,28113 € | 2.108,47 € |
| 12.500 | 0,27594 € | 3.449,25 € |
| 17.500 | 0,27256 € | 4.769,80 € |
| 25.000 | 0,26900 € | 6.725,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

