
M95160-DRMN8TP/K | |
|---|---|
DigiKey Part Number | 497-16051-2-ND - Tape & Reel (TR) 497-16051-1-ND - Cut Tape (CT) 497-16051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95160-DRMN8TP/K |
Description | IC EEPROM 16KBIT SPI 20MHZ 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 20 MHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | M95160-DRMN8TP/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,39000 € | 3,90 € |
| 25 | 0,37920 € | 9,48 € |
| 50 | 0,37140 € | 18,57 € |
| 100 | 0,36360 € | 36,36 € |
| 250 | 0,35300 € | 88,25 € |
| 500 | 0,34494 € | 172,47 € |
| 1.000 | 0,33688 € | 336,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32625 € | 815,62 € |
| 5.000 | 0,31827 € | 1.591,35 € |
| 7.500 | 0,31363 € | 2.352,23 € |
| 12.500 | 0,30784 € | 3.848,00 € |
| 17.500 | 0,30405 € | 5.320,88 € |
| 25.000 | 0,30008 € | 7.502,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

