Direct
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


AT24C128BN-SH-T | |
|---|---|
DigiKey Part Number | AT24C128BN-SH-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT24C128BN-SH-T |
Description | IC EEPROM 128KBIT I2C 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24C128BN-SH-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 16K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA128-I/SN | Microchip Technology | 655 | 24AA128-I/SN-ND | 0,63000 € | Direct |
| 24AA128T-I/SN | Microchip Technology | 9.417 | 24AA128T-I/SNCT-ND | 0,69000 € | Similar |
| 24FC128T-I/SN | Microchip Technology | 3.855 | 24FC128T-I/SNCT-ND | 0,42000 € | Similar |
| AT24C128C-SSHM-T | Microchip Technology | 6.330 | 150-AT24C128C-SSHM-TCT-ND | 0,37000 € | Similar |
| M24128-BRMN6P | STMicroelectronics | 70 | 497-8576-5-ND | 0,34000 € | Direct |







