
M24128-DFMN6TP | |
|---|---|
DigiKey Part Number | 497-15740-2-ND - Tape & Reel (TR) 497-15740-1-ND - Cut Tape (CT) 497-15740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24128-DFMN6TP |
Description | IC EEPROM 128KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24128-DFMN6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 16K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24128-BFMN6TP | STMicroelectronics | 4.629 | 497-M24128-BFMN6TPCT-ND | 0,30000 € | Parametric Equivalent |
| M24128-UFMN6TP | STMicroelectronics | 976 | 497-M24128-UFMN6TPCT-ND | 0,31000 € | Parametric Equivalent |
| 24AA128-I/SN | Microchip Technology | 2.309 | 24AA128-I/SN-ND | 0,63000 € | Similar |
| 24AA128T-I/SN | Microchip Technology | 2.973 | 24AA128T-I/SNCT-ND | 0,69000 € | Similar |
| 24FC128-I/SN | Microchip Technology | 78 | 24FC128-I/SN-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,41900 € | 4,19 € |
| 25 | 0,40760 € | 10,19 € |
| 50 | 0,39920 € | 19,96 € |
| 100 | 0,39060 € | 39,06 € |
| 250 | 0,37924 € | 94,81 € |
| 500 | 0,37054 € | 185,27 € |
| 1.000 | 0,36185 € | 361,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35040 € | 876,00 € |
| 5.000 | 0,34180 € | 1.709,00 € |
| 7.500 | 0,33681 € | 2.526,07 € |
| 12.500 | 0,33058 € | 4.132,25 € |
| 17.500 | 0,32651 € | 5.713,93 € |
| 25.000 | 0,32224 € | 8.056,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

