
CAT24C128WI-GT3 | |
|---|---|
DigiKey Part Number | CAT24C128WI-GT3TR-ND - Tape & Reel (TR) CAT24C128WI-GT3CT-ND - Cut Tape (CT) CAT24C128WI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C128WI-GT3 |
Description | IC EEPROM 128KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 400 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C128WI-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,47840 € | 11,96 € |
| 50 | 0,46860 € | 23,43 € |
| 100 | 0,45850 € | 45,85 € |
| 250 | 0,44500 € | 111,25 € |
| 500 | 0,43474 € | 217,37 € |
| 1.000 | 0,42447 € | 424,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32664 € | 979,92 € |
| 6.000 | 0,31857 € | 1.911,42 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |











