EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24128-DRMN8TP/K

DigiKey Part Number
497-15337-2-ND - Tape & Reel (TR)
497-15337-1-ND - Cut Tape (CT)
497-15337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24128-DRMN8TP/K
Description
IC EEPROM 128KBIT I2C 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M24128-DRMN8TP/K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1 MHz
Mfr
Write Cycle Time - Word, Page
4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
450 ns
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
16K x 8
Supplier Device Package
8-SOIC
Memory Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC128T-E/SNMicrochip Technology5.22424LC128T-E/SNCT-ND0,76000 €Similar
BR24G128F-3AGTE2Rohm Semiconductor4.786BR24G128F-3AGT2CT-ND0,55000 €Similar
BR24G128FJ-3AGTE2Rohm Semiconductor2.470BR24G128FJ-3AGTE2CT-ND0,58000 €Similar
In-Stock: 7.683
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,57900 €5,79 €
250,56280 €14,07 €
500,55120 €27,56 €
1000,53930 €53,93 €
2500,52324 €130,81 €
5000,51106 €255,53 €
1.0000,49893 €498,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,48298 €1.207,45 €
5.0000,47104 €2.355,20 €
7.5000,46411 €3.480,83 €
12.5000,45548 €5.693,50 €
17.5000,44984 €7.872,20 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €