Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AT24C01A-10SI-2.5 | |
|---|---|
DigiKey Part Number | AT24C01A-10SI-2.5-ND |
Manufacturer | |
Manufacturer Product Number | AT24C01A-10SI-2.5 |
Description | IC EEPROM 1KBIT I2C 400KHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24C01A-10SI-2.5 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA014H-I/SN | Microchip Technology | 552 | 24AA014H-I/SN-ND | 0,30000 € | Direct |
| 24LC01BT-I/SN | Microchip Technology | 45.360 | 24LC01BT-I/SNCT-ND | 0,27000 € | Direct |
| 24AA01H-I/SN | Microchip Technology | 0 | 24AA01H-I/SN-ND | 0,26386 € | Similar |
| 24LC01B-I/SN | Microchip Technology | 4.108 | 24LC01B-I/SN-ND | 0,24000 € | Similar |
| BR24L01AF-WE2 | Rohm Semiconductor | 7.228 | BR24L01AF-WE2CT-ND | 0,28000 € | Similar |




