Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AT24C01A-10SC | |
|---|---|
DigiKey Part Number | AT24C01A-10SC-ND |
Manufacturer | |
Manufacturer Product Number | AT24C01A-10SC |
Description | IC EEPROM 1KBIT I2C 400KHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24C01A-10SC Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA01/SN | Microchip Technology | 1.049 | 24AA01/SN-ND | 0,24000 € | Direct |
| 24AA01H-I/SN | Microchip Technology | 0 | 24AA01H-I/SN-ND | 0,26386 € | Similar |
| 24C01C-I/SN | Microchip Technology | 978 | 24C01C-I/SN-ND | 0,30000 € | Similar |
| BR24L01AF-WE2 | Rohm Semiconductor | 7.228 | BR24L01AF-WE2CT-ND | 0,28000 € | Similar |
| BR24T01F-WE2 | Rohm Semiconductor | 162 | BR24T01F-WE2CT-ND | 0,28000 € | Similar |




