
ADM00522 | |
|---|---|
DigiKey Part Number | ADM00522-ND |
Manufacturer | |
Manufacturer Product Number | ADM00522 |
Description | EVAL BOARD FOR MCP3913 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP3913 - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 16-Bit |
Manufacturer Microchip Technology | Utilized IC / Part MCP3913 |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s), Cable(s) |
Type Power Management | Base Product Number |
Function Energy/Power Meter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,33000 € | 187,33 € |
| Unit Price without VAT: | 187,33000 € |
|---|---|
| Unit Price with VAT: | 222,92270 € |




